
16-bit microcontroller featuring a 60 MHz core, 32KB FLASH memory, and 4KB RAM. Supports I2C, SPI, IrDA, UART, and USART interfaces. Operates from 2.95V to 3.6V with a maximum temperature of 125°C. Includes 25 programmable I/O pins, 5 timers/counters, and peripherals like PWM, WDT, and DMA. Surface mountable in a 36-pin QCC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC24EP32GP203-E/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP32GP203-E/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
