
16-bit microcontroller featuring a 60MHz PIC core, 32KB FLASH memory, and 4KB RAM. This surface mount device operates from 2.95V to 3.6V with a 3.3V nominal supply, offering 35 programmable I/O pins and 5 timers/counters. Integrated peripherals include I2C, SPI, IrDA, UART, USART interfaces, along with Brown-out Detect/Reset, POR, PWM, DMA, and a Watchdog Timer. Designed for automotive applications with AEC-Q100 qualification, it operates between -40°C and 125°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC24EP32GP204-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP32GP204-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP32GP204-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
