
16-bit Flash microcontroller operating at 60 MHz, featuring a PIC core and 32KB of FLASH memory with 4KB RAM. This surface-mount device offers 35 programmable I/O pins and supports I2C, SPI, IrDA, UART, and USART interfaces. With a 2.95V to 3.6V operating voltage and an internal oscillator, it includes 5 timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset, POR, PWM, and DMA. Designed for automotive applications and AEC-Q100 qualified, it operates from -40°C to 125°C.
Microchip PIC24EP32GP204-E/TL technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP32GP204-E/TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
