The PIC24EP32GP204-I/PT is a 32KB FLASH microcontroller with a 16-bit data bus width and a maximum operating frequency of 70MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.95V and 3.6V. The device features 35 programmable I/Os, 5 timers/counters, and 4KB of RAM. It is packaged in a lead-free TQFP-44 package and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC24EP32GP204-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP32GP204-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC24 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP32GP204-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
