
16-bit Flash microcontroller featuring a 70 MHz core clock speed. This surface mount device offers 32KB of FLASH memory and 4KB of RAM. Integrated peripherals include I2C, SPI, IrDA, UART, and USART interfaces, along with 5 timers/counters and a watchdog timer. Operating supply voltage ranges from 2.95V to 3.6V, with an internal oscillator. Packaged in a 44-pin QCC, this RoHS compliant component is designed for industrial applications.
Microchip PIC24EP32MC204-I/TL technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP32MC204-I/TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
