The PIC24EP32MC204T-E/MV is a 16-bit microcontroller with a maximum clock frequency of 60MHz. It features 35 I/O lines and a 48-pin HVQCCN package. The device operates within a supply voltage range of 3V to 3.6V. The microcontroller includes 8192 words of ROM and supports PWM channels and ADC. It does not have DMA channels.
Microchip PIC24EP32MC204T-E/MV technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 6 |
| Length | 6 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 60 |
| ROM (words) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.