Automotive-grade 16-bit microcontroller featuring 35 I/O lines and a maximum clock frequency of 60MHz. This CMOS device operates from a 3.3V supply voltage and offers 40MHz speed with FLASH ROM programmability. Includes PWM channels, ADC, and DMA channels. Packaged in a 44-terminal PQCC with a temperature range of -40°C to 150°C, meeting AEC-Q100 and TS 16949 screening levels.
Microchip PIC24EP32MC204T-H/ML technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.