
The PIC24EP512GP202-H/MM is a 16-bit microcontroller from Microchip, featuring 512KB of FLASH memory and 48KB of RAM. It operates at a supply voltage of 3.6V and is packaged in a VQFN-28 package. The device supports various interfaces, including I2C, SPI, UART, IrDA, and USART. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is RoHS compliant and suitable for use in automotive applications, meeting AEC-Q100 standards.
Sign in to ask questions about the Microchip PIC24EP512GP202-H/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP512GP202-H/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of I/Os | 21 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC24EP512GP202-H/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
