
The PIC24EP512GP202-H/SO is a 16-bit microcontroller with 512KB of FLASH memory and an operating supply voltage of 3.6V. It features a surface mount package and is compliant with AEC-Q100. The device operates over a temperature range of -40°C to 150°C and has 21 programmable I/Os, 5 timers/counters, and a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer.
Sign in to ask questions about the Microchip PIC24EP512GP202-H/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP512GP202-H/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 48KB |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP512GP202-H/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
