
The PIC24EP512GP202-H/SP is a 16-bit microcontroller with 512KB of FLASH memory and 48KB of RAM. It features 21 I/Os and 6 ADC channels, and operates at a maximum temperature of 150°C. The device is packaged in a DIP and is compliant with AEC-Q100 automotive standards.
Microchip PIC24EP512GP202-H/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 6 |
| Number of I/Os | 21 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 48KB |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
No datasheet is available for this part.
