
The PIC24EP512GP202-I/SO is a 16-bit microcontroller with a frequency of 70MHz and 512KB of FLASH memory. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. The device features 21 programmable I/Os, 5 timers/counters, and various peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. It is packaged in a lead-free SOIC-28 package and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC24EP512GP202-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP512GP202-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP512GP202-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
