The PIC24EP512GP202-I/SP is a 16-bit microcontroller with a frequency of 70MHz. It features 512KB of FLASH memory and 48KB of RAM. The device is packaged in a DIP-28 package and is designed for through-hole mounting. The operating temperature range is -40°C to 85°C, and the device is compliant with RoHS regulations. It also supports various interfaces, including I2C, SPI, UART, IrDA, and USART.
Sign in to ask questions about the Microchip PIC24EP512GP202-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP512GP202-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP512GP202-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
