
16-bit PIC microcontroller featuring a 60MHz core frequency and 53 programmable I/Os. This TQFP-packaged MCU offers 586KB of FLASH memory and 52KB of RAM, supporting I2C, SPI, USB, CAN, UART, IrDA, and USART interfaces. Operating from 2.95V to 3.6V, it includes 9 timers/counters and peripherals like Brown-out Detect, POR, PWM, WDT, and DMA. Designed for automotive applications with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC24EP512GP806-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP512GP806-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, CAN, UART, IrDA, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 586KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP512GP806-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
