
The PIC24EP512GP806T-E/MR is a 64-pin VQFN microcontroller featuring a 16-bit PIC core with a maximum frequency of 60MHz. It has 512KB of FLASH memory and 52KB of RAM. The device operates within a temperature range of -40°C to 125°C and is supplied at 3.3V. It supports various interfaces, including I2C, SPI, IrDA, UART, USART, and CAN. The microcontroller is RoHS compliant and suitable for automotive applications, meeting AEC-Q100 standards.
Sign in to ask questions about the Microchip PIC24EP512GP806T-E/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP512GP806T-E/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP512GP806T-E/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
