
The PIC24EP512GP806T-I/MR is a 16-bit microcontroller from Microchip, featuring a core architecture of PIC and a maximum operating frequency of 60MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The device is packaged in a VQFN-64 package and is mounted via surface mount. It has a memory size of 512KB and 52KB of RAM, with 53 programmable I/O and 9 timers/counters. The microcontroller is compliant with RoHS regulations and features peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer.
Sign in to ask questions about the Microchip PIC24EP512GP806T-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP512GP806T-I/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP512GP806T-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
