
16-bit microcontroller featuring a 60MHz core frequency and 512KB FLASH memory. This surface-mount device offers 83 programmable I/Os, 32 ADC channels, and integrated peripherals including I2C, SPI, USB, CAN, UART, and LIN interfaces. Operating from 3V to 3.6V, it supports a temperature range of -40°C to 85°C and is housed in a 100-pin TQFP package with dimensions of 14mm x 14mm x 1mm.
Sign in to ask questions about the Microchip PIC24EP512GU810-I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP512GU810-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 1mm |
| Interface | I2C, SPI, USB, CAN, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 32 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 83 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 83 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 52KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP512GU810-I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
