
16-bit microcontroller featuring a 60MHz PIC core, 512KB FLASH memory, and 52KB RAM. This surface mount device operates from 2.95V to 3.6V, with a typical 3.3V supply, and supports a wide range of interfaces including I2C, SPI, USB, UART, and CAN. It offers 83 I/O pins, 32 A/D converter channels, and 16 PWM channels, along with 9 timers/counters. Packaged in a 10mm x 10mm TFBGA with a 1.2mm height, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC24EP512GU810T-I/BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TFBGA |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 1.2mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 32 |
| Number of Bits | 16 |
| Number of I/Os | 83 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP512GU810T-I/BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
