16-bit Flash microcontroller operating at 60MHz. Features 536KB Flash memory, 52KB RAM, and 122 programmable I/Os. Supports I2C, SPI, USB, CAN, UART, IrDA, USART, and LIN interfaces. Includes 16 PWM channels, 9 timers/counters, and peripherals like DMA, POR, and WDT. Packaged in a 144-pin TQFP with an operating voltage range of 3V to 3.6V.
Checking distributor stock and pricing after the page loads.
Microchip PIC24EP512GU814-I/PH technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, CAN, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 536KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 122 |
| Number of Programmable I/O | 122 |
| Number of PWM Channels | 16 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
