
16-bit FLASH microcontroller featuring a 70MHz core clock speed and 64KB of FLASH memory. This MCU offers 8KB of RAM and 21 programmable I/O pins, supporting SPI, UART, SCI, I2C, IrDA, and USART interfaces. Operating from 2.95V to 3.6V, it includes 5 timers/counters and essential peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a lead-free SSOP-28, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24EP64GP202-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP64GP202-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | SPI, UART, SCI, I2C, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP64GP202-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
