16-bit microcontroller featuring a 60 MHz core, 64KB FLASH memory, and 8KB RAM. This through-hole component offers 21 programmable I/O pins and supports I2C, SPI, IrDA, UART, and USART interfaces. It operates with a 3.3V supply voltage, a frequency of up to 60MHz, and includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Designed for a wide temperature range from -40°C to 125°C, this RoHS compliant microcontroller is packaged in a 28-pin SDIP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC24EP64MC202-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Through Hole |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP64MC202-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.