
16-bit Flash microcontroller featuring a 70 MHz core speed and 64KB of FLASH memory. This surface-mount device offers 8KB RAM, 21 programmable I/O pins, and 5 timers/counters. Integrated peripherals include I2C, SPI, UART, USART, IrDA, PWM, DMA, Brown-out Detect/Reset, POR, and a Watchdog Timer. Operating voltage ranges from 2.95V to 3.6V, with an operating temperature range of -40°C to 85°C. Packaged in a 28-pin SSOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip PIC24EP64MC202T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP64MC202T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP64MC202T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
