16-bit FLASH microcontroller operating at 70MHz, featuring a PIC core architecture. This QFN-packaged device offers 64KB of FLASH memory and 8KB of RAM, with 35 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, PWM, WDT, DMA, and Brown-out Detect/Reset. It operates from a 2.95V to 3.6V supply voltage range and supports an internal oscillator, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24EP64MC204-I/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP64MC204-I/TL technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP64MC204-I/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.