
16-bit FLASH microcontroller featuring a PIC core architecture, operating at up to 32MHz. This surface mount device offers 4KB of FLASH memory and 512B of RAM, with 18 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, IrDA, USART interfaces, 9 ADC channels, 3 timers/counters, and 1 PWM channel. The QFN package measures 5mm x 5mm with a 0.95mm height, supporting a supply voltage range of 1.8V to 3.6V and operating from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24F04KA201-I/MQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F04KA201-I/MQ technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Density | 4KB |
| Frequency | 32MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 9 |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, DMA |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F04KA201-I/MQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
