
16-bit Flash microcontroller featuring a PIC core architecture, operating at up to 32MHz. This PDIP-packaged MCU offers 4KB of Flash memory and 512B of RAM, with 18 I/O pins including 12 programmable. Integrated peripherals include I2C, SPI, UART, IrDA, USART interfaces, 3 timers/counters, and 1 PWM channel. Designed for through-hole mounting, it supports a supply voltage range of 1.8V to 3.6V and operates from -40°C to 85°C.
Microchip PIC24F04KA201-I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Density | 4KB |
| Frequency | 32MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 9 |
| Number of Bits | 16 |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, DMA |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F04KA201-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
