
16-bit microcontroller featuring a 32MHz PIC core architecture with 4KB FLASH memory and 512B RAM. This surface mount device offers 18 programmable I/Os, 9 ADC channels, and 3 timers/counters. Integrated peripherals include I2C, SPI, UART, IrDA, USART interfaces, along with Brown-out Detect/Reset, POR, PWM, WDT, and HLVD. Operating from 1.8V to 3.6V, it supports a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24F04KA201T-I/MQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F04KA201T-I/MQ technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 9 |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F04KA201T-I/MQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
