
The PIC24F04KL100-E/P is a 16-bit microcontroller with a maximum frequency of 32MHz and an operating supply voltage of 3.6V. It features 4KB of FLASH memory and 512B of RAM. The device is packaged in a PDIP package and is compliant with RoHS regulations. It operates over a temperature range of -40°C to 125°C and includes peripherals such as a watchdog timer, brown-out detect/reset, and PWM.
Sign in to ask questions about the Microchip PIC24F04KL100-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F04KL100-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F04KL100-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
