
16-bit FLASH microcontroller featuring a PIC core architecture operating at up to 32MHz. This surface mount device offers 4KB of FLASH memory, 512B RAM, and 12 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, IrDA interfaces, three timers/counters, and a watchdog timer. Designed for operation between 1.8V and 3.6V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24F04KL100-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F04KL100-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F04KL100-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
