
The PIC24F04KL101-I/P is a 32MHz 16-bit microcontroller with 4KB of FLASH memory. It features a range of interfaces including I2C, SPI, IrDA, UART, and USART. The device operates over a temperature range of -40°C to 85°C and is supplied from a voltage between 1.8V and 3.6V. It includes peripherals such as a watchdog timer, brown-out detect/reset, and a high-precision oscillator. The PIC24F04KL101-I/P is packaged in a 22-pin PDIP package and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC24F04KL101-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F04KL101-I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F04KL101-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
