
The PIC24F04KL101T is a 32MHz 16-bit microcontroller with 4KB of FLASH memory and 512B of RAM. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V and a minimum voltage of 1.8V. The device is packaged in a lead-free SOIC-20 package and is RoHS compliant. It features 17 programmable I/O pins and 3 timers/counters, and includes a watchdog timer. The PIC24F04KL101T is suitable for a variety of applications including industrial control and consumer electronics.
Sign in to ask questions about the Microchip PIC24F04KL101T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F04KL101T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F04KL101T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
