
16-bit microcontroller featuring a PIC CPU core, 8KB FLASH memory, and 1.5KB RAM. Operates at up to 32MHz with a 1.8V to 3.6V supply voltage range. Offers I2C, SPI, IrDA, and UART interfaces, along with 9 A/D channels and 18 programmable I/O pins. This through-hole mounted PDIP package component includes a watchdog timer and is RoHS compliant.
Sign in to ask questions about the Microchip PIC24F08KA101-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F08KA101-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 1.06inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 9 |
| Number of Bits | 16 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F08KA101-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
