
16-bit microcontroller featuring 8KB FLASH and 1.5KB RAM. Operates at up to 32MHz with a 1.8V to 3.6V supply voltage range. Offers I2C, SPI, IrDA, and UART/USART interfaces, along with 18 programmable I/O pins and 3 timers. Includes a single A/D converter and one PWM channel. Packaged in a 20-pin SSOP for surface mounting, this RoHS compliant component operates from -40°C to 125°C.
Microchip PIC24F08KA101-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F08KA101-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
