
The PIC24F08KA101T-E/SS is a 3.6V microcontroller with a maximum operating temperature of 125°C and 1.5KB of RAM. It features a core architecture based on the PIC core and includes peripherals such as power-on reset, pulse-width modulation, and a watch dog timer. The device is packaged in a lead-free SSOP package and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC24F08KA101T-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F08KA101T-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F08KA101T-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
