
16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. This FLASH memory device offers 8KB of program memory and 1.5KB of RAM. Integrated peripherals include I2C, SPI, IrDA, UART, and USART interfaces, along with multiple timers/counters and a watchdog timer. Designed for surface mounting in an SSOP-20 package, it operates within a voltage range of 1.8V to 3.6V and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24F08KA101T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F08KA101T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F08KA101T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
