
16-bit PIC microcontroller featuring a 32MHz core frequency and 8KB FLASH memory. This surface mount device offers 1.5KB RAM, 24 programmable I/O pins, and multiple communication interfaces including I2C, SPI, IrDA, and UART/USART. Integrated peripherals include a watchdog timer, brown-out detect, and PWM. Operates from 1.8V to 3.6V supply voltage with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC24F08KA102-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F08KA102-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 17.9mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F08KA102-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
