
The PIC24F08KL200-E/P is an 8KB microcontroller with a 16-bit data bus width, operating at a maximum frequency of 32MHz and a supply voltage of 3.6V. It features a range of interfaces, including I2C, SPI, UART, IrDA, and USART, and has 7 ADC channels and 12 programmable I/Os. The device operates over a temperature range of -40°C to 125°C and is available in a PDIP package.
Sign in to ask questions about the Microchip PIC24F08KL200-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F08KL200-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 7 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F08KL200-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
