
16-bit microcontroller featuring 8KB FLASH memory and 512B RAM. Operates at up to 32MHz with a 1.8V to 3.6V supply voltage range. Supports I2C, SPI, IrDA, and UART/USART interfaces. Includes 3 timers/counters, 12 programmable I/O pins, and integrated peripherals like POR, PWM, and WDT. Packaged in a 14-pin PDIP, this RoHS compliant component offers an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24F08KL200-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F08KL200-I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F08KL200-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
