
16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. This surface mount device offers 8KB of FLASH memory and 512B of RAM, with 17 I/O pins including 18 programmable I/O. Integrated peripherals include I2C, SPI, UART, IrDA, USART interfaces, 12 ADC channels, and 3 timers/counters. Designed for a wide operating temperature range of -40°C to 125°C, it supports an operating supply voltage of 3.6V and includes a watchdog timer.
Sign in to ask questions about the Microchip PIC24F08KL201-E/MQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F08KL201-E/MQ technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F08KL201-E/MQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
