
16-bit PIC microcontroller featuring 8KB FLASH memory and 512B RAM. Operates at up to 32MHz with 17 I/Os, including 18 programmable I/O pins. Supports I2C, SPI, UART, IrDA, and USART interfaces, alongside 12 ADC channels and 3 timers/counters. Includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and HLVD. Packaged in a SOIC surface mount case, it operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC24F08KL201-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F08KL201-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F08KL201-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
