
The PIC24F08KL201-I/P is an 8KB PIC XLP 24F microcontroller with a 32MHz frequency and 1.8V minimum supply voltage. It features 8KB of FLASH memory and 17 I/Os. The device operates over a temperature range of -40°C to 85°C and is available in a PDIP-20 package. It supports various interfaces including I2C, SPI, IrDA, UART, and USART.
Sign in to ask questions about the Microchip PIC24F08KL201-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F08KL201-I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC24F08KL201-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
