
The PIC24F08KL301-E/P is an 8KB microcontroller from Microchip, featuring a 16-bit data bus and operating at 3.6V with a maximum frequency of 32MHz. It is packaged in a PDIP and is RoHS compliant. The device has 18 programmable I/Os and 4 timers/counters, with a watchdog timer and brown-out detect/reset. It operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC24F08KL301-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F08KL301-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F08KL301-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
