
16-bit Flash microcontroller operating at up to 32MHz. Features 8KB Flash memory, 1KB RAM, and 18 programmable I/O pins. Supports I2C, SPI, IrDA, and UART/USART interfaces. Includes 4 timers/counters, internal oscillator, and integrated peripherals such as PWM, WDT, and POR. Packaged in a 20-pin SOIC (PDSO20) with a lead-free, plastic construction, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC24F08KL301-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F08KL301-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F08KL301-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
