
The PIC24F08KL302-E/SS is an 8KB 16-bit microcontroller from Microchip, featuring a core architecture of PIC and a maximum operating temperature of 125°C. It has a memory size of 8KB and a memory type of FLASH, with a minimum operating temperature of -40°C. The device is mounted using surface mount technology and has a package quantity of 47 units per packaging, which is in a rail/tube format. It supports various interfaces, including I2C, SPI, UART, IrDA, and USART, and has a watchdog timer and brown-out detect/reset functionality.
Sign in to ask questions about the Microchip PIC24F08KL302-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F08KL302-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F08KL302-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
