
The PIC24F08KL302-I/SP is a 16-bit microcontroller from Microchip, featuring a 32MHz frequency and a maximum operating temperature of 85°C. It operates within a supply voltage range of 1.8V to 3.6V and has a memory size of 8KB, consisting of 1KB RAM and 7KB FLASH memory. The device supports various interfaces, including I2C, SPI, IrDA, UART, and USART, and has 24 programmable I/Os and 4 timers/counters. It is packaged in a DIP-28 and is RoHS compliant.
Sign in to ask questions about the Microchip PIC24F08KL302-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F08KL302-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F08KL302-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
