
The PIC24F08KL401-E/MQ is a 16-bit microcontroller with 8KB of FLASH memory and 1024B of RAM. It operates at a maximum frequency of 32MHz and has a maximum operating temperature of 125°C. The device features a range of interfaces, including I2C, SPI, UART, and IrDA, and has 12 ADC channels and 18 programmable I/O pins. It is available in a VQFN package and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC24F08KL401-E/MQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F08KL401-E/MQ technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F08KL401-E/MQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
