
The PIC24F08KM101-I/P is a 32MHz microcontroller with 8KB of FLASH memory and 1KB of RAM. It features 18 I/Os and 3 timers/counters. The device operates over a temperature range of -40°C to 85°C and is available in a PDIP-20 package. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Microchip PIC24F08KM101-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F08KM101-I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of I/Os | 18 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F08KM101-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
