
The PIC24F08KM102T-I/SO is a microcontroller from Microchip that features a PIC core architecture and is packaged in a SOIC case. This device operates within a temperature range of -40°C to 85°C and is mounted via surface mount. It includes 24 I/Os and supports various interfaces such as I2C, SPI, IrDA, UART, and USART. The microcontroller also features peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a low-voltage detector. It is compliant with RoHS regulations and has a memory size of 8KB.
Microchip PIC24F08KM102T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
No datasheet is available for this part.
