
The PIC24F08KM102T-I/SS is a 32MHz 8KB FLASH microcontroller with 24 I/Os in an SSOP package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.8V and 3.6V. The device features I2C, SPI, IrDA, UART, and USART interfaces, as well as internal oscillation and peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Microchip PIC24F08KM102T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F08KM102T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F08KM102T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
