
The PIC24F08KM202-E/SO is a 32MHz 8KB FLASH microcontroller from Microchip. It features a PIC core architecture and supports various interfaces including I2C, SPI, IrDA, UART, and USART. The device operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 1.8V and 3.6V. It has 24 I/Os and 3 timers/counters. The PIC24F08KM202-E/SO is packaged in a SOIC package and is available in a rail/Tube packaging with 27 units per package. It is RoHS compliant and part of the PIC XLP 24F series.
Sign in to ask questions about the Microchip PIC24F08KM202-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F08KM202-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F08KM202-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
