
16-bit microcontroller featuring a PIC CPU core, operating at up to 32MHz. This CMOS device offers 16KB of FLASH memory and 1.5KB of RAM, with 18 programmable I/O pins. Integrated peripherals include I2C, SPI, IrDA, and UART/USART interfaces, along with 3 timers/counters and 1 PWM channel. Designed for surface mounting in a 20-pin SOIC package, it operates from 1.8V to 3.6V and supports temperatures from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC24F16KA101-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F16KA101-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 12.8mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F16KA101-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
