
16-bit microcontroller featuring 16KB FLASH memory and 1.5KB RAM. Operates at up to 32MHz with a 16-bit data bus width. Offers I2C, SPI, IrDA, UART, and USART interfaces. Includes 24 programmable I/Os, 3 timers/counters, and internal oscillator. Packaged in a 28-pin SOIC surface mount configuration, operating from 1.8V to 3.6V supply voltage and -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC24F16KA102T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F16KA102T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F16KA102T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
